USD
Favorite

74438323010 1µH Shielded Molded Inductor 2.5A 75mOhm Max 1008 (2520 Metric)
Price & Procurement
3,179 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.10900 $11.09
50 1.03500 $51.75
100 0.96100 $96.10
500 0.88700 $443.50
1,000 0.81300 $813.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4843-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.73900
  • Cut Tape (CT)  : 732-4843-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,179 - Immediate
  • Unit Price: $1.13000

74438323010

Datasheet
Digi-Key Part Number 732-4843-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74438323010
Copy  
Description FIXED IND 1UH 2.5A 75 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µH Shielded Molded Inductor 2.5A 75mOhm Max 1008 (2520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MAPI
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 2.5A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 75mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7443832

WE-MAPI DESIGN KIT

Würth Elektronik

$118.80000 Details
Additional Resources
Standard Package 1
Other Names 732-4843-6