USD
Favorite

Price & Procurement
6,247 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.49400 $34.94
50 3.22600 $161.30
100 3.09100 $309.10
500 2.89000 $1,445.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2180-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.55401
  • Cut Tape (CT)  : 732-2180-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,247 - Immediate
  • Unit Price: $3.56000

744314101

Datasheet
Digi-Key Part Number 732-2180-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744314101
Copy  
Description FIXED IND 10UH 3.5A 33 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 3.5A 33mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 3.5A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 33mOhm
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7050
Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744354

SMD POWER INDUCTORS WE-HCI - SMA

Würth Elektronik

$151.80000 Details
Additional Resources
Standard Package 1
Other Names 732-2180-6