USD
Favorite

Price & Procurement
7,293 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.49400 $34.94
50 3.22600 $161.30
100 3.09100 $309.10
500 2.89000 $1,445.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1153-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $2.55401
  • Cut Tape (CT)  : 732-1153-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,293 - Immediate
  • Unit Price: $3.56000

744311470

Datasheet
Digi-Key Part Number 732-1153-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744311470
Copy  
Description FIXED IND 4.7UH 6A 19.5 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 6A 19.5mOhm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 6A
Current - Saturation 7A
Shielding Shielded
DC Resistance (DCR) 19.5mOhm
Q @ Freq -
Frequency - Self Resonant 33MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7040
Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744354

SMD POWER INDUCTORS WE-HCI - SMA

Würth Elektronik

$151.80000 Details
Additional Resources
Standard Package 1
Other Names 732-1153-6