USD
Favorite

742792662 1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 300mOhm
Price & Procurement
76,110 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
50 0.16800 $8.40
100 0.15500 $15.50
500 0.14800 $74.00
1,000 0.14100 $141.00
2,000 0.13400 $268.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4670-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 76,000 - Immediate
  • Unit Price: $0.09500
  • Cut Tape (CT)  : 732-4670-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,110 - Immediate
  • Unit Price: $0.17000

742792662

Datasheet
Digi-Key Part Number 732-4670-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742792662
Copy  
Description FERRITE BEAD 1 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 300mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 300mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792651

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

$0.17000 Details

74279228260

FERRITE BEAD 26 OHM 0603 1LN

Würth Elektronik

$0.29000 Details

742792796

FERRITE BEAD 1 KOHM 0402 1LN

Würth Elektronik

$0.17000 Details

750313638

TRANSFORMER SMD

Würth Elektronik

$3.25000 Details

B0520LW-7-F

DIODE SCHOTTKY 20V 500MA SOD123

Diodes Incorporated

$0.32000 Details

150060VS55040

LED GREEN DIFFUSED 0603 SMD

Würth Elektronik

$0.18000 Details
Additional Resources
Standard Package 1
Other Names 732-4670-6