USD
Favorite

74279228260 26 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 6.5A 8mOhm
Price & Procurement
13,576 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
50 0.26500 $13.25
100 0.24100 $24.10
250 0.21900 $54.75
500 0.19900 $99.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6117-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.18100
  • Cut Tape (CT)  : 732-6117-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,576 - Immediate
  • Unit Price: $0.29000

74279228260

Datasheet
Digi-Key Part Number 732-6117-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74279228260
Copy  
Description FERRITE BEAD 26 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 6.5A 8mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MPSB
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 26 Ohms @ 100MHz
Current Rating (Max) 6.5A
DC Resistance (DCR) (Max) 8mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792662

FERRITE BEAD 1 KOHM 0603 1LN

Würth Elektronik

$0.17000 Details

B0520LW-7-F

DIODE SCHOTTKY 20V 500MA SOD123

Diodes Incorporated

$0.32000 Details

150060VS55040

LED GREEN DIFFUSED 0603 SMD

Würth Elektronik

$0.18000 Details

MMSZ5232B-7-F

DIODE ZENER 5.6V 500MW SOD123

Diodes Incorporated

$0.20000 Details

750313638

TRANSFORMER SMD

Würth Elektronik

$3.25000 Details

74279221111

FERRITE BEAD 110 OHM 1206 1LN

Würth Elektronik

$0.44000 Details
Additional Resources
Standard Package 1
Other Names 732-6117-6