USD
Favorite

450404015514 Slide Switch SPDT Surface Mount
Price & Procurement
4,692 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
25 0.72120 $18.03
50 0.68800 $34.40
250 0.62200 $155.50
1,500 0.54610 $819.15
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-13665-2-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $0.48260
  • Digi-Reel®  : 732-13665-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,769 - Immediate
  • Unit Price: Digi-Reel®

450404015514

Datasheet
Digi-Key Part Number 732-13665-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 450404015514
Copy  
Description MINI SLIDE SWITCH 6.7 X 2.7 MM.
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Slide Switch SPDT Surface Mount

Copy  
Documents & Media
Datasheets 450404015514 Drawing
Online Catalog WS-SLSU Series
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WS-SLSU
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating (Amps) 300mA (DC)
Voltage Rating - DC 5V
Actuator Type Standard
Actuator Length 1.50mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 1.50mm
Mechanical Life 10,000 Cycles
Electrical Life 10,000 Cycles
Operating Force 150gf
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

450405020524

SMT 8.7 X 3.0 MM MINI SLIDE SWIT

Würth Elektronik

$0.95000 Details

MLL1200S

SWITCH SLIDE SPDT 300MA 4V

TE Connectivity ALCOSWITCH Switches

$2.42000 Details

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

$0.56000 Details

TPS73633DBVR

IC REG LINEAR 3.3V 400MA SOT23-5

Texas Instruments

$1.95000 Details

450302014072

SWITCH SLIDE SPDT 500MA 12V

Würth Elektronik

$2.40000 Details

629105136821

CONN RCPT USB2.0 MICRO B SMD R/A

Würth Elektronik

$1.21000 Details
Additional Resources
Standard Package 1
Other Names 732-13665-1