USD
Favorite

VAOS-SP4RGB4 Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue 4-PLCC
Price & Procurement
10,029 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.70500 $17.05
100 0.98980 $98.98
500 0.87984 $439.92
1,000 0.75611 $756.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VAOS-SP4RGB4TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.73320
  • Digi-Reel®  : VAOS-SP4RGB4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,029 - Immediate
  • Unit Price: Digi-Reel®

VAOS-SP4RGB4

Datasheet
Digi-Key Part Number VAOS-SP4RGB4CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VAOS-SP4RGB4
Copy  
Description LED RGB CLEAR 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue 4-PLCC

Copy  
Documents & Media
Datasheets VAOS-SP4RGB4
Environmental Information VCC RoHS3
PCN Design/Specification Mult Dev Spec/MSL Chgs 12/Mar/2020
Online Catalog PLCC-4 Tri-Color (RGB) Round with Flat Top LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 199mcd Red, 315mcd Green, 126mcd Blue
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2V Red, 3.4V Green, 3.4V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 626nm Red, 525nm Green, 470nm Blue
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PCA9540BGD,125

IC INTERFACE SPECIALIZED 8XSON

NXP USA Inc.

$1.43000 Details

XZMECBDDG45S

LED RGB CLEAR 4PLCC SMD

SunLED

$1.11000 Details
Additional Resources
Standard Package 1
Other Names VAOS-SP4RGB4CT