USD
Favorite

VAOL-S2WR4 White LED Indication - Discrete 3.1V 2-SMD, J-Lead
Price & Procurement
131 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.72400 $7.24
100 0.46560 $46.56
500 0.39322 $196.61
1,000 0.31043 $310.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VAOL-S2WR4TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27594
  • Digi-Reel®  : VAOL-S2WR4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 131 - Immediate
  • Unit Price: Digi-Reel®

VAOL-S2WR4

Datasheet
Digi-Key Part Number VAOL-S2WR4CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VAOL-S2WR4
Copy  
Description LED WHITE DIFFUSED 2PLCC SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

White LED Indication - Discrete 3.1V 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets VAOL-S2WR4
Environmental Information VCC RoHS3
PCN Design/Specification Mult Dev Spec/MSL Chgs 12/Mar/2020
Online Catalog PLCC-2 Round with Flat Top LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 1258mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.10mm L x 2.70mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names VAOL-S2WR4CT