USD
Favorite

VAOL-S2RP4 Red 626nm LED Indication - Discrete 2.05V 2-SMD, J-Lead
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VAOL-S2RP4TR-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17955
  • Digi-Reel®  : VAOL-S2RP4DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

VAOL-S2RP4

Datasheet
Digi-Key Part Number VAOL-S2RP4CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VAOL-S2RP4
Copy  
Description LED RED CLEAR 2PLCC SMD
Copy  
Detailed Description

Red 626nm LED Indication - Discrete 2.05V 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets VAOL-S2RP4
Environmental Information VCC RoHS3
HTML Datasheet VAOL-S2RP4
PCN Design/Specification Mult Dev Spec/MSL Chgs 12/Mar/2020
PCN Obsolescence/ EOL Mult Dev EOL 04/May/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 630mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2.05V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 626nm
Wavelength - Peak 624nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.10mm L x 2.70mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names VAOL-S2RP4CT