Add To Favorites
Product Overview
Digi-Key Part Number VAOL-S12SB4CT-ND
Quantity Available 2,396
Can ship immediately
Manufacturer

Manufacturer Part Number

VAOL-S12SB4

Description LED BLUE CLEAR 1206 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Blue 471nm LED Indication - Discrete 3.5V 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 471nm
Wavelength - Peak 468nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VAOL-S12SB4CT

07:47:16 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.35100 $3.51
25 0.29280 $7.32
100 0.25230 $25.23
250 0.22524 $56.31
500 0.19370 $96.85
1,000 0.14955 $149.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VAOL-S12SB4TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.13514
  • Digi-Reel® ? : VAOL-S12SB4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,396 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback