Add To Favorites
Photo Not Available
VAOL-5MDE2 Green 570nm LED Indication - Discrete 2.2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.11700 $117.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VAOL-5MDE2-ND
Copy   VAOL-5MDE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VAOL-5MDE2

Copy   VAOL-5MDE2
Description LED GREEN DIFFUSED T/H
Copy   LED GREEN DIFFUSED T/H
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 2.2V Radial

Copy   Green 570nm LED Indication - Discrete 2.2V Radial
Documents & Media
Datasheets VAOL-5MDE2
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Configuration Standard
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 50mcd
Lens Style Round with Domed Top
Lens Size 4.80mm Dia
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Through Hole
Wavelength - Dominant 570nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 8.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1,000

02:03:10 12/17/2018