Add To Favorites
Photo Not Available
L75R-R6-2211T LED Panel Indicator Red 6V Round with Domed Top Quick Connect - 0.187" (4.7mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.47950 $1,239.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L75R-R6-2211T-ND
Copy   L75R-R6-2211T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L75R-R6-2211T

Copy   L75R-R6-2211T
Description 6V RED LED TERMINAL
Copy   6V RED LED TERMINAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

LED Panel Indicator Red 6V Round with Domed Top Quick Connect - 0.187" (4.7mm)

Copy   LED Panel Indicator Red   6V  Round with Domed Top Quick Connect - 0.187" (4.7mm)
Documents & Media
Datasheets 75, L75 Series
Environmental Information RoHS Cert
PCN Design/Specification UL Cert Mark Add 27/FEB/2017
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series L75
Part Status Active
Type LED
Lamp Color Red
Lens Color Red
Lens Transparency -
Ratings DC
Voltage 6V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.38" (9.65mm)
Lens Style Round with Domed Top
Lens Size -
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

21:57:02 1/17/2019