Add To Favorites
Photo Not Available
L75R-G6-2212T LED Panel Indicator Green 6V Round with Domed Top Quick Connect - 0.187" (4.7mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.47950 $1,239.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L75R-G6-2212T-ND
Copy   L75R-G6-2212T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L75R-G6-2212T

Copy   L75R-G6-2212T
Description LED PANEL INDICATOR GRN 6V
Copy   LED PANEL INDICATOR GRN 6V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Panel Indicator Green 6V Round with Domed Top Quick Connect - 0.187" (4.7mm)

Copy   LED Panel Indicator Green   6V  Round with Domed Top Quick Connect - 0.187" (4.7mm)
Documents & Media
Datasheets 75, L75 Series
Environmental Information RoHS Cert
PCN Design/Specification UL Cert Mark Add 27/FEB/2017
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series L75
Part Status Active
Type LED
Lamp Color Green
Lens Color Green
Lens Transparency -
Ratings DC
Voltage 6V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.38" (9.65mm)
Lens Style Round with Domed Top
Lens Size -
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

06:34:11 12/18/2018