Add To Favorites
Photo Not Available
CNX_310_220_E_4_1_24
Product Overview
Digi-Key Part Number VCCCNX_310_220_E_4_1_24-ND
Copy   VCCCNX_310_220_E_4_1_24-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CNX_310_220_E_4_1_24

Copy   CNX_310_220_E_4_1_24
Description LED CBL ASSY 0.50W WH/BK 24"WIRE
Copy   LED CBL ASSY 0.50W WH/BK 24"WIRE
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CNX_310 Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series CNX 310
Part Status Active
Accessory Type LED - Cable Assembly
For Use With/Related Products T-1 3/4 LED
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names CNX310220E4124
VCCCNX_310_220_E_4_1_24
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.74486 $1,372.43

Submit a request for quotation on quantities greater than those displayed.

16:35:35 9/18/2018