Add To Favorites
Photo Not Available
CNX714C600FVW LED Panel Indicator Blue 5 V ~ 28 V 30mA Round with Domed Top Wire Leads - 6" (152.40mm)
Product Overview
Digi-Key Part Number CNX714C600FVW-ND
Copy   CNX714C600FVW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CNX714C600FVW

Copy   CNX714C600FVW
Description IND TUFFLED FLEXVOLT 14MM BLUE
Copy   IND TUFFLED FLEXVOLT 14MM BLUE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Panel Indicator Blue 5 V ~ 28 V 30mA Round with Domed Top Wire Leads - 6" (152.40mm)

Copy   LED Panel Indicator Blue   5 V ~ 28 V 30mA Round with Domed Top Wire Leads - 6" (152.40mm)
Documents & Media
Datasheets CNX714 Series
Video File VCC High Voltage LED Indicator - IP67 rated
Environmental Information RoHS Cert
Featured Product VCC - CNX 714FV Series LED FlexVolt™ Indicators
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series CNX 714FV
Part Status Active
Type LED
Lamp Color Blue
Lens Color -
Lens Transparency -
Ratings -
Voltage 5 V ~ 28 V
Current 30mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.55" (13.97mm)
Lens Style/Size Round with Domed Top
Millicandela Rating 495mcd
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 6" (152.40mm)
Ingress Protection IP67, NEMA 6P
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04430 $704.43

Submit a request for quotation on quantities greater than those displayed.

21:13:09 9/21/2018