Add To Favorites
Photo Not Available
CMDA1CY7A1X LED Indication - Discrete 1206 (3016 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14850 $297.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMDA1CY7A1X-ND
Copy   CMDA1CY7A1X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMDA1CY7A1X

Copy   CMDA1CY7A1X
Description LED GREEN CLEAR 1206 SMD R/A
Copy   LED GREEN CLEAR 1206 SMD R/A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

LED Indication - Discrete 1206 (3016 Metric)

Copy     LED Indication - Discrete  1206 (3016 Metric)
Documents & Media
Datasheets CMDA1 Drawing, 1206 Pkg
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color -
Configuration -
Lens Color -
Lens Transparency -
Millicandela Rating -
Lens Style Rectangle with Flat Top
Lens Size 1.80mm x 1.50mm
Voltage - Forward (Vf) (Typ) -
Current - Test -
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 1206 (3016 Metric)
Supplier Device Package 1206
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.75mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

08:54:35 10/23/2018