Add To Favorites
CMDA19AR7D1S Red LED Indication - Discrete 1.9V 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14850 $594.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMDA19AR7D1S-ND
Copy   CMDA19AR7D1S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMDA19AR7D1S

Copy   CMDA19AR7D1S
Description LED RED DIFFUSED 0603 SMD
Copy   LED RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red LED Indication - Discrete 1.9V 0603 (1608 Metric)

Copy   Red  LED Indication - Discrete 1.9V 0603 (1608 Metric)
Documents & Media
Datasheets CMDA19 Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series CMDA19
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Red
Configuration Standard
Lens Color -
Lens Transparency Diffused
Millicandela Rating 90mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 170°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 637nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

13:23:53 10/18/2018