USD
Favorite

Photo Not Available
CMD2821SDRC/TR8 LED Indication - Discrete 2-SMD, Gull Wing
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.18090 $361.80

Submit a request for quotation on quantities greater than those displayed.

CMD2821SDRC/TR8

Digi-Key Part Number CMD2821SDRC/TR8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMD2821SDRC/TR8
Copy  
Description LED RED CLEAR 2SMD GW
Copy  
Detailed Description

LED Indication - Discrete 2-SMD, Gull Wing

Copy  
Documents & Media
Environmental Information VCC RoHS3
PCN Design/Specification Mult Dev Spec/MSL Chgs 12/Mar/2020
PCN Obsolescence/ EOL Mult Dev EOL 04/May/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Color -
Configuration -
Lens Color -
Lens Transparency -
Millicandela Rating -
Lens Style -
Lens Size -
Voltage - Forward (Vf) (Typ) -
Current - Test -
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 2.60mm L x 2.01mm W
Height (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 2,000
Other Names Q4459065