• Obsolete item.
Product Overview
Digi-Key Part Number CMD264-UBC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMD264-UBC

Description LED BLUE CLEAR 3MM ROUND T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

Blue LED Indication - Discrete 4.9V Radial

Documents & Media
Datasheets CMD264,383 Series
PCN Obsolescence/ EOL CMD264-UBC OBS 17/May/2017
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Packaging ? Bulk ?
Part Status Obsolete
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 250mcd
Lens Style/Size Round with Domed Top, 3mm (T-1), 2.90mm
Voltage - Forward (Vf) (Typ) 4.9V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 430nm
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 4.50mm
 
Additional Resources
Standard Package ? 1,000

03:13:17 2/22/2018

Send Feedback