Add To Favorites
Product Overview
Digi-Key Part Number CMD1522VRVGCTR8CT-ND
Copy   CMD1522VRVGCTR8CT-ND
Quantity Available 2,766
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMD1522VRVGCTR8

Copy   CMD1522VRVGCTR8
Description LED GREEN/RED CLEAR 1206 SMD
Copy   LED GREEN/RED CLEAR 1206 SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Green, Red LED Indication - Discrete 2.1V Green, 2.8V Red 4-SMD, No Lead

Copy   Green, Red  LED Indication - Discrete 2.1V Green, 2.8V Red 4-SMD, No Lead
Documents & Media
Datasheets CMD15-21/15-22 Series
Environmental Information RoHS Cert
Online Catalog CMD15-21 and CMD15-22 Series Rectangle with Flat Top 1206 Package LEDs
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd Green, 20mcd Red
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 2.8V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm Green, 640nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 1206
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names CMD1522VRVGCTR8CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.52000 $5.20
25 0.43080 $10.77
100 0.37130 $37.13
250 0.32672 $81.68
500 0.28216 $141.08
1,000 0.22275 $222.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMD1522VRVGCTR8TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.18900
  • Digi-Reel® ? : CMD1522VRVGCTR8DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,766 - Immediate
  • Unit Price: Digi-Reel®

13:03:42 9/21/2018