Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number CMC01G-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

CMC01G

Description LED GRN T1 MODULAR CLEAR LENS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

LED Circuit Board Indicator Single Green Clear 2.2V 20mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle

Documents & Media
Datasheets CMC01x, CMW01x
PCN Obsolescence/ EOL CMC Series 03/Oct/2017
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series CMC
Packaging ? Bulk ?
Part Status Obsolete
Color Green
Wavelength - Peak 625nm
Configuration Single
Current 20mA
Millicandela Rating 60mcd
Viewing Angle 30°
Lens Type Clear
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2.2V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

23:32:10 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.87800 $8.78
25 0.67520 $16.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback