Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VCC900166N071GN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

900166N071GN

Description LED CARTRIDGE GRN SHORT CYL FLUT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

LED Panel Indicator Green Clear 14V Round with Flat Top

Documents & Media
Datasheets 900, 901 Series
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 900
Part Status Active
Type LED
Lamp Color Green
Lens Color Colorless
Lens Transparency Clear
Ratings DC
Voltage 14V
Current -
Panel Cutout Shape -
Panel Cutout Dimensions -
Lens Style/Size Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 250
Other Names VCC900166N071GN

04:32:16 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.01528 $1,753.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback