Add To Favorites
Photo Not Available
895 Incandescent Lamp Clear 40V Round with Domed Top, S-8 Bayonet - Double Contact
Product Overview
Digi-Key Part Number CM895-ND
Copy   CM895-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

895

Copy   895
Description LAMP INCAND RS-8 DBL BAYONET 40V
Copy   LAMP INCAND RS-8 DBL BAYONET 40V
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Incandescent Lamp Clear 40V Round with Domed Top, S-8 Bayonet - Double Contact

Copy   Incandescent Lamp Clear 40V Round with Domed Top, S-8 Bayonet - Double Contact
Documents & Media
Datasheets S-8, S-11
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 40V
MSCP (Mean Spherical Candle Power) 14
Lens Style Round with Domed Top
Lens Size RS-8
Lead Style Bayonet - Double Contact
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names CM895
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.73980 $2,739.80

Submit a request for quotation on quantities greater than those displayed.

09:51:46 9/20/2018