Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VCC8-A231-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

8-A231

Description LAMP T3 1/4 INCAND MINI BAYONET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Lamp Bayonet

Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Part Status Active
Type -
Color -
Voltage Rating -
Lens Style -
Lens Size T-3 1/4
Lead Style Bayonet
 
Additional Resources
Standard Package ? 100
Other Names 8A231
VCC8-A231

07:33:42 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.12680 $3,380.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback