Product Overview
Digi-Key Part Number L61107CT-ND
Copy   L61107CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7012X7

Copy   7012X7
Description LED GREEN CLEAR 0805 SMD
Copy   LED GREEN CLEAR 0805 SMD
Detailed Description

Green LED Indication - Discrete 2.1V 0805 (2012 Metric)

Copy   Green  LED Indication - Discrete 2.1V 0805 (2012 Metric)
Documents & Media
Datasheets 7012X Series Datasheet
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series BrightChips™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Green
Configuration Standard
Lens Color -
Lens Transparency Clear
Millicandela Rating 11.7mcd
Lens Style Rectangle with Flat Top
Lens Size 1.19mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.79mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 7012X7CT
L61107CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L61107TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14850

15:07:01 10/21/2018