Add To Favorites
Photo Not Available
6S6/30V-10PK Incandescent Lamp Clear 30V Round with Domed Top, S-6 Candelabra Screw
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.84000 $11.84
10 11.34000 $113.40
25 8.82000 $220.50
100 7.56000 $756.00
250 7.18200 $1,795.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6S6/30V-10PK-ND
Copy   6S6/30V-10PK-ND
Quantity Available 273
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6S6/30V-10PK

Copy   6S6/30V-10PK
Description LAMP INCAND RS-6 CANDELABRA 30V
Copy   LAMP INCAND RS-6 CANDELABRA 30V
Detailed Description

Incandescent Lamp Clear 30V Round with Domed Top, S-6 Candelabra Screw

Copy   Incandescent Lamp Clear 30V Round with Domed Top, S-6 Candelabra Screw
Documents & Media
Datasheets Electrical Industry Lamps
Environmental Information RoHS Cert
PCN Part Status Change 10 Pack 21/Mar/2017
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Part Status Discontinued at Digi-Key
Type Incandescent
Color Clear
Voltage Rating 30V
MSCP (Mean Spherical Candle Power) 4
Lens Style Round with Domed Top
Lens Size RS-6
Lead Style Candelabra Screw
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Alternate Package | This part is also available in the following packaging:
  • Box : 6S6/30V-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,645 - Immediate
  • Unit Price: $1.44000

21:35:51 12/11/2018