Add To Favorites
Photo Not Available
6S6/120V-10PK Incandescent Lamp Clear 120V Round with Domed Top, S-6 Candelabra Screw
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.86000 $19.86
10 19.01300 $190.13
25 14.78760 $369.69
100 12.67500 $1,267.50
250 12.04124 $3,010.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6S6/120V-10PK-ND
Copy   6S6/120V-10PK-ND
Quantity Available 466
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6S6/120V-10PK

Copy   6S6/120V-10PK
Description LAMP INCAND RS-6 CANDELABRA 120V
Copy   LAMP INCAND RS-6 CANDELABRA 120V
Detailed Description

Incandescent Lamp Clear 120V Round with Domed Top, S-6 Candelabra Screw

Copy   Incandescent Lamp Clear 120V Round with Domed Top, S-6 Candelabra Screw
Documents & Media
Datasheets Electrical Industry Lamps
PCN Obsolescence/ EOL OBS 9/Jun/2015
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Part Status Obsolete
Type Incandescent
Color Clear
Voltage Rating 120V
MSCP (Mean Spherical Candle Power) 3.2
Lens Style Round with Domed Top
Lens Size RS-6
Lead Style Candelabra Screw
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : CM6S6/120V-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,130 - Immediate
  • Unit Price: $2.00000

14:33:37 1/16/2019