Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.34600 $13.46
25 1.03520 $25.88
100 0.93150 $93.15
250 0.82800 $207.00
500 0.70380 $351.90
1,000 0.57960 $579.60
2,500 0.55200 $1,380.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L20415-ND
Copy   L20415-ND
Quantity Available 2,404
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6321F5

Copy   6321F5
Description LED GREEN T1 MODULAR ASSY
Copy   LED GREEN T1 MODULAR ASSY
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Circuit Board Indicator Single Green Tinted 2.1V 10mA Round with Domed Top, 3mm (T-1) Through Hole

Copy   LED Circuit Board Indicator Single Green Tinted 2.1V 10mA Round with Domed Top, 3mm (T-1) Through Hole
Documents & Media
Datasheets 6321F Series
Environmental Information RoHS Cert
Online Catalog 6321F Series LEDs
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 6321F
Packaging ? Bulk ?
Part Status Active
Color Green
Wavelength - Peak 565nm
Configuration Single
Current 10mA
Millicandela Rating 8.5mcd
Viewing Angle -
Lens Type Tinted
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage Rating 2.1V
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 6321F1 - Visual Communications Company - VCC | L20411-ND DigiKey Electronics
  • 6321F1
  • Visual Communications Company - VCC
  • LED RED T1 MODULAR ASSY
  • Unit Price $1.66000
  • L20411-ND
Additional Resources
Standard Package ? 100
Other Names L20415

16:22:31 1/20/2019