Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 6073-001-634G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6073-001-634G

Description NEON PANEL IND GREEN 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Neon Panel Indicator Green 125V Round with Domed Top Wire Leads - 10" (254.00mm)

Documents & Media
Datasheets 6063,73 Series
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series Glo-Lite
Part Status Active
Type Neon
Lamp Color Green
Lens Color -
Lens Transparency -
Ratings AC
Voltage 125V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.50" (12.70mm)
Lens Style/Size Round with Domed Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 10" (254.00mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

05:02:10 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.47950 $1,239.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback