Add To Favorites
Photo Not Available
6011QM1 Neon Panel Indicator Red 208 V ~ 250 V Round with Domed Top, 9.90mm Quick Connect - 0.187" (4.7mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.97000 $4.97
10 4.14000 $41.40
25 3.47760 $86.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6011QM1-ND
Copy   6011QM1-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6011QM1

Copy   6011QM1
Description INDICATOR NEON RED PANEL MNT
Copy   INDICATOR NEON RED PANEL MNT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Neon Panel Indicator Red 208 V ~ 250 V Round with Domed Top, 9.90mm Quick Connect - 0.187" (4.7mm)

Copy   Neon Panel Indicator Red   208 V ~ 250 V  Round with Domed Top, 9.90mm Quick Connect - 0.187" (4.7mm)
Documents & Media
Datasheets 601xQM,6091QM Series
Environmental Information RoHS Cert
PCN Assembly/Origin Cert Mark Chg 23/Feb/2017
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 6011Q
Part Status Active
Type Neon
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings AC
Voltage 208 V ~ 250 V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.38" (9.65mm)
Lens Style Round with Domed Top
Lens Size 9.90mm Dia
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection NEMA 13
Features Oil Resistant
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

23:35:21 1/18/2019