USD
Favorite

Photo Not Available
5SB-NFW28H LED Lamp Replacement White, Cool Telephone Slide Short 28V T- 2
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.97300 $348.65

Submit a request for quotation on quantities greater than those displayed.

5SB-NFW28H

Datasheet
Digi-Key Part Number 5SB-NFW28H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5SB-NFW28H
Copy  
Description LED LAMP T2 ANSI NO. 5 28V SLIDE
Copy  
Detailed Description

LED Lamp Replacement White, Cool Telephone Slide Short 28V T- 2

Copy  
Documents & Media
Datasheets T-2 Slide Based Lamp, Single-Chip
Environmental Information VCC RoHS3
PCN Obsolescence/ EOL Mult Dev EOL 04/May/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 5SB
Part Status Last Time Buy
Can Replace Lamps Multiple T2 Telephone Slide Base Lamps
Size / Dimension T- 2
Wavelength -
Voltage - Forward (Vf) (Typ) 28V
Base Type Telephone Slide Short
Color White, Cool
Millicandela Rating 280mcd
Configuration Single
Applications General Purpose Lighting
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 10