Add To Favorites
Photo Not Available
5693F7_X_7-A LED Circuit Board Indicator 3 High Yellow (x 2), Blank (x 1) 2.1V 10mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.14000 $3,420.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5693F7_X_7-A-ND
Copy   5693F7_X_7-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5693F7_X_7-A

Copy   5693F7_X_7-A
Description CBI 3MM 3 POSITIONS VERTICAL GRE
Copy   CBI 3MM 3 POSITIONS VERTICAL GRE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Circuit Board Indicator 3 High Yellow (x 2), Blank (x 1) 2.1V 10mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle

Copy   LED Circuit Board Indicator 3 High Yellow (x 2), Blank (x 1)  2.1V 10mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 5693F-A
Part Status Active
Color Yellow (x 2), Blank (x 1)
Wavelength - Peak 585nm
Configuration 3 High
Current 10mA
Millicandela Rating 6.3mcd
Viewing Angle -
Lens Type -
Lens Style Square with Flat Top
Lens Size 8.89mm
Voltage Rating 2.1V
Mounting Type Through Hole, Right Angle
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 50

10:03:38 12/16/2018