Add To Favorites
Photo Not Available
5693F7_5_3-A LED Circuit Board Indicator 3 High Amber (x 1), Green (x 1), Yellow (x 1) 2.2V Amber, 2.2V Green, 2.1V Yellow 10mA Amber, 10mA Green, 10mA Yellow Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.14000 $3,420.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5693F7_5_3-A-ND
Copy   5693F7_5_3-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5693F7_5_3-A

Copy   5693F7_5_3-A
Description CBI 3MM 3 POSITIONS VERTICAL YEL
Copy   CBI 3MM 3 POSITIONS VERTICAL YEL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Circuit Board Indicator 3 High Amber (x 1), Green (x 1), Yellow (x 1) 2.2V Amber, 2.2V Green, 2.1V Yellow 10mA Amber, 10mA Green, 10mA Yellow Round with Domed Top, 3mm (T-1) Through Hole, Right Angle

Copy   LED Circuit Board Indicator 3 High Amber (x 1), Green (x 1), Yellow (x 1)  2.2V Amber, 2.2V Green, 2.1V Yellow 10mA Amber, 10mA Green, 10mA Yellow Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Documents & Media
Datasheets 5693F-A Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 5693F-A
Part Status Active
Color Amber (x 1), Green (x 1), Yellow (x 1)
Wavelength - Peak 603nm Amber, 562nm Green, 585nm Yellow
Configuration 3 High
Current 10mA Amber, 10mA Green, 10mA Yellow
Millicandela Rating 7mcd Amber, 16mcd Green, 6.3mcd Yellow
Viewing Angle -
Lens Type -
Lens Style Square with Flat Top
Lens Size 8.89mm
Voltage Rating 2.2V Amber, 2.2V Green, 2.1V Yellow
Mounting Type Through Hole, Right Angle
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 50

08:53:08 1/21/2019