Add To Favorites
Photo Not Available
5693F51_51_51A LED Circuit Board Indicator 3 High Green, Red (x 3) Clear, Tinted 2.2V Green, 2V Red 30mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.14000 $3,420.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5693F51_51_51A-ND
Copy   5693F51_51_51A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5693F51_51_51A

Copy   5693F51_51_51A
Description LED T1 1X3 GREEN/RED BICOLOR PCB
Copy   LED T1 1X3 GREEN/RED BICOLOR PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Circuit Board Indicator 3 High Green, Red (x 3) Clear, Tinted 2.2V Green, 2V Red 30mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle

Copy   LED Circuit Board Indicator 3 High Green, Red (x 3) Clear, Tinted 2.2V Green, 2V Red 30mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Documents & Media
Datasheets 5693F-A Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 5693F
Packaging ? Bulk ?
Part Status Active
Color Green, Red (x 3)
Wavelength - Peak 562nm, 650nm
Configuration 3 High
Current 30mA
Millicandela Rating 16mcd Green, 10mcd Red
Viewing Angle -
Lens Type Clear, Tinted
Lens Style Round with Flat Top
Lens Size 7.00mm Dia
Voltage Rating 2.2V Green, 2V Red
Mounting Type Through Hole, Right Angle
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 5693F51;51;51A
5693F51;51;51A-ND

03:30:07 1/22/2019