Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5693F3_3_3-A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5693F3_3_3-A

Description CBI 3MM 3 POSITIONS VERTICAL AMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Circuit Board Indicator 3 High Amber (x 3) 2.2V 10mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle

Documents & Media
Datasheets 5693F-A Series
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 5693F-A
Part Status Active
Color Amber (x 3)
Wavelength - Peak 603nm
Configuration 3 High
Current 10mA
Millicandela Rating 7mcd
Viewing Angle -
Lens Type -
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2.2V
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 50

11:24:02 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.14000 $3,420.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback