Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5693F1_7_5-A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5693F1_7_5-A

Description 3 UP T1 LED CBI ASSY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 2.2V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 30mA Yellow Round with Domed Top, 3mm, T-1

Documents & Media
Datasheets 5693F-A Series
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 5693F-A
Part Status Active
Color Green (x 1), Red (x 1), Yellow (x 1)
Wavelength - Peak 562nm, 650nm, 585nm
Configuration 3 High
Current 30mA Green, 30mA Red, 30mA Yellow
Millicandela Rating 16mcd Green, 10mcd Red, 6.3mcd Yellow
Viewing Angle -
Lens Type -
Lens Style/Size Round with Domed Top, 3mm, T-1
Voltage Rating 2.2V Green, 2V Red, 2.1V Yellow
 
Additional Resources
Standard Package ? 50

02:34:43 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.14000 $3,420.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback