Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.64600 $16.46
25 1.22120 $30.53
100 1.06200 $106.20
250 0.95580 $238.95
500 0.84960 $424.80
1,000 0.73013 $730.13
2,500 0.70800 $1,770.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L20295-ND
Copy   L20295-ND
Quantity Available 664
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5372T5-5VLC

Copy   5372T5-5VLC
Description LED GREEN T-3/4 5V VERT LC PCB
Copy   LED GREEN T-3/4 5V VERT LC PCB
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Circuit Board Indicator Single Green Diffused, Tinted 5V 3.5mA Round with Domed Top, 2.03mm Through Hole

Copy   LED Circuit Board Indicator Single Green Diffused, Tinted 5V 3.5mA Round with Domed Top, 2.03mm Through Hole
Documents & Media
Datasheets 5370T, 5372T
Environmental Information RoHS Cert
Online Catalog 5370 Series T- 3/4 Right Angle LEDs
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 5370
Packaging ? Bulk ?
Part Status Active
Color Green
Wavelength - Peak 583nm
Configuration Single
Current 3.5mA
Millicandela Rating 2mcd
Viewing Angle -
Lens Type Diffused, Tinted
Lens Style Round with Domed Top
Lens Size 4.80mm Dia
Voltage Rating 5V
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5372T1-5VLC - Visual Communications Company - VCC | L20291-ND DigiKey Electronics
  • 5372T1-5VLC
  • Visual Communications Company - VCC
  • LED RED T-3/4 5V VERT LC PCB
  • Unit Price $1.86000
  • L20291-ND
Additional Resources
Standard Package ? 100
Other Names 5372T55VLC
L20295
L2046
L2046-ND

20:46:56 1/15/2019