Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.70200 $17.02
25 1.26280 $31.57
100 1.09800 $109.80
250 0.98820 $247.05
500 0.87840 $439.20
1,000 0.75488 $754.88
2,500 0.73200 $1,830.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L20131-ND
Copy   L20131-ND
Quantity Available 1,136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5372T1-5V

Copy   5372T1-5V
Description LED RED T-3/4 VERT 5V PCB
Copy   LED RED T-3/4 VERT 5V PCB
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Circuit Board Indicator Single Red Diffused, Tinted 5V 9.6mA Round with Domed Top, 2.03mm Through Hole

Copy   LED Circuit Board Indicator Single Red Diffused, Tinted 5V 9.6mA Round with Domed Top, 2.03mm Through Hole
Documents & Media
Datasheets 5370T, 5372T
Environmental Information RoHS Cert
Online Catalog 5370 Series T- 3/4 Right Angle LEDs
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 5370
Packaging ? Bulk ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Single
Current 9.6mA
Millicandela Rating 5mcd
Viewing Angle -
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 2.03mm
Voltage Rating 5V
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 5372T15V
L20131
L2038

16:44:45 10/16/2018