USD
Favorite

Photo Not Available
5332A15 LED Circuit Board Indicator
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39501 $790.02

Submit a request for quotation on quantities greater than those displayed.

5332A15

Digi-Key Part Number VCC5332A15-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5332A15
Copy  
Description LED ASSY 5MM VERTICAL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Circuit Board Indicator

Copy  
Documents & Media
Environmental Information VCC RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Part Status Active
Color -
Wavelength - Peak -
Configuration -
Current -
Millicandela Rating -
Viewing Angle -
Lens Type -
Lens Style -
Lens Size -
Voltage Rating -
Mounting Type -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 500
Other Names VCC5332A15