Add To Favorites
Product Overview
Digi-Key Part Number 4304H3-ND
Quantity Available 1,577
Can ship immediately
Manufacturer

Manufacturer Part Number

4304H3

Description LED AMBER DIFF 5MM ROUND T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Amber LED Indication - Discrete 1.9V Radial

Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 4304H
Packaging ? Bulk ?
Part Status Active
Color Amber
Lens Color Amber
Lens Transparency Diffused
Millicandela Rating 7mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 10mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 602nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 8.99mm
 
Associated Product
Additional Resources
Standard Package ? 1,000

10:50:32 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.90700 $9.07
25 0.69760 $17.44
100 0.62780 $62.78
250 0.55800 $139.50
500 0.47430 $237.15
1,000 0.39060 $390.60
2,500 0.37200 $930.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback