Add To Favorites
2195QA1-28V Incandescent Panel Indicator Red 28V Round with Flat Top Quick Connect - 0.187" (4.7mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.01500 $30.15
25 2.53280 $63.32
100 2.17080 $217.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2195QA1-28V-ND
Copy   2195QA1-28V-ND
Quantity Available 137
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2195QA1-28V

Copy   2195QA1-28V
Description LED IND LIGHT RED 28V QC PNL MT
Copy   LED IND LIGHT RED 28V QC PNL MT
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Incandescent Panel Indicator Red 28V Round with Flat Top Quick Connect - 0.187" (4.7mm)

Copy   Incandescent Panel Indicator Red   28V  Round with Flat Top Quick Connect - 0.187" (4.7mm)
Documents & Media
Datasheets 2195QA Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 2195QA
Part Status Active
Type Incandescent
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings -
Voltage 28V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style Round with Flat Top
Lens Size -
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

00:58:01 1/19/2019