Add To Favorites
Photo Not Available
1818-10PK Incandescent Lamp Clear 24V Round with Domed Top, T-3 1/4 Miniature Bayonet
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.42000 $15.42
10 14.76200 $147.62
25 11.48160 $287.04
100 9.84150 $984.15
250 9.34944 $2,337.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1818-10PK-ND
Copy   1818-10PK-ND
Quantity Available 291
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1818-10PK

Copy   1818-10PK
Description LAMP INCAND RT-3.25 MIN BAYO 24V
Copy   LAMP INCAND RT-3.25 MIN BAYO 24V
Detailed Description

Incandescent Lamp Clear 24V Round with Domed Top, T-3 1/4 Miniature Bayonet

Copy   Incandescent Lamp Clear 24V Round with Domed Top, T-3 1/4 Miniature Bayonet
Documents & Media
Datasheets T-3 1/4 Mini Bayonet/Screw Base
Environmental Information RoHS Cert
PCN Part Status Change 10 Pack 21/Mar/2017
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Part Status Discontinued at Digi-Key
Type Incandescent
Color Clear
Voltage Rating 24V
MSCP (Mean Spherical Candle Power) 3.3
Lens Style Round with Domed Top
Lens Size RT-3 1/4
Lead Style Miniature Bayonet
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Alternate Package | This part is also available in the following packaging:
  • Bag : CM1818-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.91000

02:50:52 12/12/2018