Add To Favorites
131A-303C Lens Cap Clear 5131 Socket, T-1 3/4 Lamps Panel Mount, Threaded Base
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 $4.03
10 3.35500 $33.55
25 2.81800 $70.45
100 2.41540 $241.54
250 2.14704 $536.76
500 1.94576 $972.88
1,000 1.78920 $1,789.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 131A-303C-ND
Copy   131A-303C-ND
Quantity Available 399
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

131A-303C

Copy   131A-303C
Description LENS CLEAR PANEL MOUNT THREADED
Copy   LENS CLEAR PANEL MOUNT THREADED
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Lens Cap Clear 5131 Socket, T-1 3/4 Lamps Panel Mount, Threaded Base

Copy   Lens Cap Clear   5131 Socket, T-1 3/4 Lamps Panel Mount, Threaded Base
Documents & Media
Datasheets 131A,139A Series
Environmental Information RoHS Cert
Design Resources Lighting Product Selector
Online Catalog Midget Flange Indicator Lights
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 131A
Part Status Active
Type Lens Cap
Color Clear
Number of LEDs 1
Lens Style Round with Domed Top
Lens Size 11.13mm Dia
Lens Transparency Clear
Optical Pattern -
Viewing Angle -
For Use With/Related Manufacturer -
Material Polycarbonate
Mounting Type Panel Mount, Threaded Base
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

20:22:24 10/18/2018