Add To Favorites
Photo Not Available
1116W-L5-CW Panel Indicator
Product Overview
Digi-Key Part Number 1116W-L5-CW-ND
Copy   1116W-L5-CW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1116W-L5-CW

Copy   1116W-L5-CW
Description PMI LED 18MM 5V WIRE WARM WHITE
Copy   PMI LED 18MM 5V WIRE WARM WHITE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Panel Indicator

Copy    Panel Indicator
Documents & Media
Datasheets 1116 Series Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.58900 $225.89

Submit a request for quotation on quantities greater than those displayed.

20:03:08 9/25/2018