Add To Favorites
Photo Not Available
1116W-B28-CW Panel Indicator
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 10.66760 $266.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1116W-B28-CW-ND
Copy   1116W-B28-CW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1116W-B28-CW

Copy   1116W-B28-CW
Description PMI LED 18MM 28V WIRE BLUE MS
Copy   PMI LED 18MM 28V WIRE BLUE MS
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Panel Indicator

Copy    Panel Indicator
Documents & Media
Datasheets 1116 Series Drawing
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25

05:28:24 1/16/2019