Add To Favorites
Product Overview
Digi-Key Part Number L71525-ND
Quantity Available 451
Can ship immediately
Manufacturer

Manufacturer Part Number

1053QA5

Description LAMP NEON GREEN 220V PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Neon Panel Indicator Green 208 V ~ 250 V Round with Domed Top Quick Connect - 0.187" (4.7mm)

Documents & Media
Datasheets 105xQA Series
Online Catalog 105xQA Series
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 1053QA
Part Status Active
Type Neon
Lamp Color Green
Lens Color -
Lens Transparency -
Ratings -
Voltage 208 V ~ 250 V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.50" (12.70mm)
Lens Style/Size Round with Domed Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1053QA5-ND
L71525

11:59:18 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.24000 $32.40
25 2.72160 $68.04
100 2.33280 $233.28
250 2.07360 $518.40
500 1.87920 $939.60
1,000 1.72800 $1,728.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback