Add To Favorites
Product Overview
Digi-Key Part Number 1050QN3-ND
Quantity Available 475
Can ship immediately
Manufacturer

Manufacturer Part Number

1050QN3

Description INDICATOR NEON AMBER PANEL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Neon Panel Indicator Amber 105 V ~ 125 V Square with Flat Top Quick Connect - 0.187" (4.7mm)

Documents & Media
Datasheets 1050QN,52QN
105xQN Series
Mfg CAD Models 1050Q.igs
1050Q.stp
Online Catalog 1050QN and 1052QN Series
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series 1050QN
Part Status Active
Type Neon
Lamp Color Amber
Lens Color Amber
Lens Transparency -
Ratings AC
Voltage 105 V ~ 125 V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.50" (12.70mm)
Lens Style/Size Square with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Associated Product
Additional Resources
Standard Package ? 100

04:09:45 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.56500 $25.65
25 2.15480 $53.87
100 1.84680 $184.68
250 1.64160 $410.40
500 1.48770 $743.85
1,000 1.36800 $1,368.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback