• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number VJ5601M988MXBSR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VJ5601M988MXBSR

Description CHIP ANTENNA VJ5601M988
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

915MHz Chip RF Antenna 1.73dBi Solder Surface Mount

Documents & Media
PCN Obsolescence/ EOL Antennas, 11/Jan/2017
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 915MHz
Frequency Range -
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -
Gain 1.73dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.047" (1.20mm)
Applications -
 
Additional Resources
Standard Package ? 1,000

12:11:34 5/23/2018

Send Feedback