Photo Not Available
VJ5601M011MXBSR 915MHz Chip RF Antenna 1.7dBi Solder Surface Mount
Product Overview
Digi-Key Part Number VJ5601M011MXBSR-ND
Copy   VJ5601M011MXBSR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ5601M011MXBSR

Copy   VJ5601M011MXBSR
Description RF ANT 915MHZ CHIP SOLDER SMD
Copy   RF ANT 915MHZ CHIP SOLDER SMD
Detailed Description

915MHz Chip RF Antenna 1.7dBi Solder Surface Mount

Copy   915MHz  Chip RF Antenna  1.7dBi Solder Surface Mount
Documents & Media
PCN Obsolescence/ EOL Antennas, 11/Jan/2017
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 915MHz
Frequency Range -
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -
Gain 1.7dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.047" (1.20mm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

10:19:53 1/23/2019