Photo Not Available
VJ3505M911SXMSRA0 665MHz Chip RF Antenna 470MHz ~ 860MHz -1dBi Solder Surface Mount
Product Overview
Digi-Key Part Number VJ3505M911SXMSRA0-ND
Copy   VJ3505M911SXMSRA0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ3505M911SXMSRA0

Copy   VJ3505M911SXMSRA0
Description RF ANT 665MHZ CHIP SOLDER SMD
Copy   RF ANT 665MHZ CHIP SOLDER SMD
Detailed Description

665MHz Chip RF Antenna 470MHz ~ 860MHz -1dBi Solder Surface Mount

Copy   665MHz  Chip RF Antenna 470MHz ~ 860MHz -1dBi Solder Surface Mount
Documents & Media
PCN Obsolescence/ EOL Antennas, 11/Jan/2017
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 665MHz
Frequency Range 470MHz ~ 860MHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -
Gain -1dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.047" (1.20mm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

04:14:32 1/17/2019